S-1009C17I-N4T1U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.13186
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.13186
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.02995
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.02995
Datasheet
SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1009C17I-N4T1U

DigiKey Part Number
1662-S-1009C17I-N4T1UTR-ND - Tape & Reel (TR)
1662-S-1009C17I-N4T1UCT-ND - Cut Tape (CT)
1662-S-1009C17I-N4T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1009C17I-N4T1U
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.33000$7.33
10$5.26000$52.60
25$4.74160$118.54
100$4.16700$416.70
250$3.89408$973.52
500$3.72910$1,864.55
1,000$3.59343$3,593.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.42586$10,277.58
6,000$3.34381$20,062.86
9,000$3.30275$29,724.75
15,000$3.25724$48,858.60
21,000$3.23065$67,843.65
Manufacturers Standard Package