S-13R1G39-A4T2U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-13R1G39-A4T2U3
4-SMD, Flat Leads Exposed Pad

S-5844A55CB-A4T2U3

DigiKey Part Number
1662-1677-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5844A55CB-A4T2U3
Description
THERMOSTAT 55DEGC ACT HI HSNT4-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 55°C Active High Open Drain HSNT-4-B
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
-
Switching Temperature
55°C
Accuracy
±2.5°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active High
Output Function
/OverTemp
Selectable Hysteresis
No
Features
-
Voltage - Supply
1.65 V ~ 5.5 V
Current - Supply
180nA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.92939$39,293.90
Manufacturers Standard Package