
S-5843A90CC-I6T1U | |
---|---|
DigiKey Part Number | 1662-2122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5843A90CC-I6T1U |
Description | THERMOSTAT 90DEGC ACT HI SNT-6A |
Customer Reference | |
Detailed Description | Thermostat 90°C Active High Open Drain SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Trip Temperature Threshold | - | |
Switching Temperature | 90°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 9.4mA | |
Output Type | Open Drain | |
Output | Active High | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | Fan Controller | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 7µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |