SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5841A95D-M5T1G

DigiKey Part Number
S-5841A95D-M5T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-5841A95D-M5T1G
Description
THERMOSTAT 95DEGC ACT LO SOT23-5
Customer Reference
Detailed Description
Thermostat 95°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Trip Temperature Threshold
-
Switching Temperature
95°C
Accuracy
±2.5°C
Current - Output (Max)
9.4mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Fan Controller
Voltage - Supply
2.2 V ~ 10 V
Current - Supply
20µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.19035$12,571.05
Manufacturers Standard Package