
S-5841A60A-I6T1U | |
---|---|
DigiKey Part Number | S-5841A60A-I6T1U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5841A60A-I6T1U |
Description | THERMOSTAT 60DEGC ACT HI SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 60°C Active High Push-Pull SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | 60°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 9.4mA | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Fan Controller | |
Voltage - Supply | 2.2 V ~ 10 V | |
Current - Supply | 20µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.08374 | $20,418.70 |