
S-5841A55D-M5T1G | |
---|---|
DigiKey Part Number | S-5841A55D-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5841A55D-M5T1G |
Description | THERMOSTAT 55DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 55°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Trip Temperature Threshold | - | |
Switching Temperature | 55°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 9.4mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Fan Controller | |
Voltage - Supply | 2.2 V ~ 10 V | |
Current - Supply | 20µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.19035 | $12,571.05 |