
S-5712CCDL1-M3T1U | |
|---|---|
DigiKey Part Number | 1662-1625-2-ND - Tape & Reel (TR) 1662-1625-1-ND - Cut Tape (CT) 1662-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5712CCDL1-M3T1U |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 22µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 5 | $5.66200 | $28.31 |
| 10 | $5.36800 | $53.68 |
| 25 | $5.01600 | $125.40 |
| 50 | $4.77920 | $238.96 |
| 100 | $4.56300 | $456.30 |
| 500 | $4.12674 | $2,063.37 |
| 1,000 | $3.96479 | $3,964.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.73531 | $11,205.93 |
| 6,000 | $3.60599 | $21,635.94 |
| 9,000 | $3.53539 | $31,818.51 |
| 15,000 | $3.45140 | $51,771.00 |
| 21,000 | $3.39892 | $71,377.32 |

