
S-5712BNDL2-M3T1U | |
---|---|
DigiKey Part Number | 1662-1623-2-ND - Tape & Reel (TR) 1662-1623-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-5712BNDL2-M3T1U |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±5.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.5V | |
Current - Supply (Max) | 2µA | |
Current - Output (Max) | 1mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
5 | $5.22200 | $26.11 |
10 | $4.95100 | $49.51 |
25 | $4.63120 | $115.78 |
50 | $4.40940 | $220.47 |
100 | $4.20730 | $420.73 |
500 | $3.80104 | $1,900.52 |
1,000 | $3.65020 | $3,650.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.43660 | $10,309.80 |
6,000 | $3.31622 | $19,897.32 |
9,000 | $3.25051 | $29,254.59 |
15,000 | $3.17231 | $47,584.65 |
21,000 | $3.12346 | $65,592.66 |