
S-35720C01A-K8T2U | |
|---|---|
DigiKey Part Number | 1662-S-35720C01A-K8T2UTR-ND - Tape & Reel (TR) 1662-S-35720C01A-K8T2UCT-ND - Cut Tape (CT) 1662-S-35720C01A-K8T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35720C01A-K8T2U |
Description | AUTOMOTIVE CONVENIENCE TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Timer Control IC 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 700 nA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 10 | $14.04900 | $140.49 |
| 25 | $12.82520 | $320.63 |
| 100 | $11.47820 | $1,147.82 |
| 250 | $10.83580 | $2,708.95 |
| 500 | $10.44876 | $5,224.38 |
| 1,000 | $10.13008 | $10,130.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $9.65212 | $38,608.48 |


