
S-35399A03-J8T1U | |
|---|---|
DigiKey Part Number | 1662-S-35399A03-J8T1UTR-ND - Tape & Reel (TR) 1662-S-35399A03-J8T1UCT-ND - Cut Tape (CT) 1662-S-35399A03-J8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35399A03-J8T1U |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 14µA ~ 30µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.27000 | $22.27 |
| 10 | $16.62700 | $166.27 |
| 25 | $15.21080 | $380.27 |
| 100 | $13.65320 | $1,365.32 |
| 250 | $12.91068 | $3,227.67 |
| 500 | $12.46276 | $6,231.38 |
| 1,000 | $12.09424 | $12,094.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $10.63665 | $42,546.60 |

