Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-35390A-T8T1U

DigiKey Part Number
1662-3197-2-ND - Tape & Reel (TR)
1662-3197-1-ND - Cut Tape (CT)
1662-3197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-35390A-T8T1U
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
S-35390A-T8T1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
14µA ~ 30µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.99000$11.99
10$8.77000$87.70
25$7.95960$198.99
100$7.06610$706.61
250$6.63908$1,659.77
500$6.38174$3,190.87
1,000$6.17003$6,170.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.85224$23,408.96
8,000$5.73420$45,873.60
12,000$5.67507$68,100.84
Manufacturers Standard Package