S-25C512A0I-J8T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 14,790
Unit Price: $18.72000
Datasheet
S-25C128A0I-J8T1U3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C512A0I-J8T1U4

DigiKey Part Number
1662-2749-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C512A0I-J8T1U4
Description
IC EEPROM 512KBIT SPI 10MHZ 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$11.45954$45,838.16
Manufacturers Standard Package