
S-25C160A0H-T8T2U3 | |
|---|---|
DigiKey Part Number  | 1662-S-25C160A0H-T8T2U3TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-25C160A0H-T8T2U3  | 
Description  | IC EEPROM 16KBIT SPI 8TSSOP  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 16Kbit SPI 5 MHz 8-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 2K x 8  | |
Memory Interface  | SPI  | |
Clock Frequency  | 5 MHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 2.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $3.25967 | $13,038.68 | 
| 8,000 | $3.18652 | $25,492.16 | 
| 12,000 | $3.14990 | $37,798.80 | 
| 20,000 | $3.10930 | $62,186.00 | 

