S-19902DA-A8T1U7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $15.13849
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $15.13849
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 99
Unit Price: $29.60000
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
S-5852ABCAC-A8T1U4

S-19902DA-A8T1U7

DigiKey Part Number
1662-S-19902DA-A8T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19902DA-A8T1U7
Description
IC REG BUCK ADJ 600MA HSNT-8A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
HSNT-8-A
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19902CA-A8T1U7ABLIC Inc.01662-S-19902CA-A8T1U7TR-ND$15.13849Parametric Equivalent
S-19903CA-A8T1U7ABLIC Inc.01662-S-19903CA-A8T1U7TR-ND$15.13849Parametric Equivalent
S-19903DA-A8T1U7ABLIC Inc.991662-S-19903DA-A8T1U7CT-ND$29.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$15.13849$75,692.45
Manufacturers Standard Package