


S-19903DA-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19903DA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19903DA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19903DA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19903DA-A8T1U7 |
Description | IC REG BUCK ADJ 600MA HSNT-8A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package HSNT-8-A |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $22.25600 | $222.56 |
| 25 | $20.42880 | $510.72 |
| 100 | $18.41370 | $1,841.37 |
| 250 | $17.45392 | $4,363.48 |
| 500 | $17.27074 | $8,635.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $15.13849 | $75,692.45 |

