Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19902AA-S8T1U7

DigiKey Part Number
1662-S-19902AA-S8T1U7TR-ND - Tape & Reel (TR)
1662-S-19902AA-S8T1U7CT-ND - Cut Tape (CT)
1662-S-19902AA-S8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19902AA-S8T1U7
Description
IC REG BUCK ADJ 600MA 8HTMSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$15.20755$60,830.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$28.66000$28.66
10$21.58700$215.87
25$19.80840$495.21
Digi-Reel®
QuantityUnit PriceExt Price
1$30.13000$30.13
10$27.09600$270.96
25$25.61840$640.46
* All Digi-Reel orders will add a $55.00 reeling fee.