Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19405B29A-K8T2U4 | |
|---|---|
DigiKey Part Number | 1662-S-19405B29A-K8T2U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19405B29A-K8T2U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP |
Datasheet | Datasheet |
Category | Reset Active High |
Manufacturer ABLIC Inc. | Reset Timeout 8.7ms Minimum |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Watchdog Circuit | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Threshold 2.9V | Supplier Device Package 8-TMSOP |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19400G29A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19400G29A-K8T2U4TR-ND | $12.96187 | Parametric Equivalent |
| S-19401G29A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19401G29A-K8T2U4TR-ND | $14.75019 | Parametric Equivalent |
| S-19405A29A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19405A29A-K8T2U4TR-ND | $11.44462 | Parametric Equivalent |
| S-19405G29A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19405G29A-K8T2U4TR-ND | $11.44462 | Parametric Equivalent |
| S-19405H29A-K8T2U4 | ABLIC Inc. | 0 | 1662-S-19405H29A-K8T2U4TR-ND | $11.44462 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.44462 | $45,778.48 |


