S-19400G29A-K8T2U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $12.97843
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $11.45923
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $11.45923
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $11.45923
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $11.45923
Datasheet
8 TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 TMSOP
Keep an Eye on MCU Safety - Achieving the impossible S-19400, S-19401 Series

S-19400G29A-K8T2U4

DigiKey Part Number
1662-S-19400G29A-K8T2U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19400G29A-K8T2U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
8.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$12.97843$51,913.72
Manufacturers Standard Package