8 TMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 TMSOP
Keep an Eye on MCU Safety - Achieving the impossible S-19400, S-19401 Series

S-19400G28A-K8T2U4

DigiKey Part Number
1662-S-19400G28A-K8T2U4TR-ND - Tape & Reel (TR)
1662-S-19400G28A-K8T2U4CT-ND - Cut Tape (CT)
1662-S-19400G28A-K8T2U4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19400G28A-K8T2U4
Description
WATCHDOG TIMER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
8.7ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TMSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.64000$24.64
10$18.42200$184.22
25$16.87160$421.79
100$15.16990$1,516.99
250$14.35832$3,589.58
500$13.86912$6,934.56
1,000$13.46658$13,466.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$12.86255$51,450.20
Manufacturers Standard Package