
S-19259A18A-E8T1U | |
---|---|
DigiKey Part Number | 1662-S-19259A18A-E8T1UTR-ND - Tape & Reel (TR) 1662-S-19259A18A-E8T1UCT-ND - Cut Tape (CT) 1662-S-19259A18A-E8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19259A18A-E8T1U |
Description | IC VOLT DETECTOR 12V SOT-23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Output 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOPA | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $10.05000 | $100.50 |
25 | $9.13720 | $228.43 |
100 | $8.12810 | $812.81 |
250 | $7.64772 | $1,911.93 |
500 | $7.35772 | $3,678.86 |
1,000 | $7.11927 | $7,119.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.76131 | $27,045.24 |
8,000 | $6.62830 | $53,026.40 |
12,000 | $6.56174 | $78,740.88 |