


S-19222B50A-U5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19222B50A-U5T1U7TR-ND - Tape & Reel (TR) 1662-S-19222B50A-U5T1U7CT-ND - Cut Tape (CT) 1662-S-19222B50A-U5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19222B50A-U5T1U7 |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |
| 10 | $14.82400 | $148.24 |
| 25 | $13.54000 | $338.50 |
| 100 | $12.13010 | $1,213.01 |
| 250 | $11.45716 | $2,864.29 |
| 500 | $11.05166 | $5,525.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.71798 | $10,717.98 |
| 2,000 | $10.44337 | $20,886.74 |
| 3,000 | $10.30579 | $30,917.37 |
| 5,000 | $10.15342 | $50,767.10 |
| 7,000 | $10.06437 | $70,450.59 |

