


S-13A1D12-E6T1U3 | |
---|---|
DigiKey Part Number | 1662-3183-2-ND - Tape & Reel (TR) 1662-3183-1-ND - Cut Tape (CT) 1662-3183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1D12-E6T1U3 |
Description | IC REG LINEAR 1.2V 1A 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.86693 | $27,467.72 |
8,000 | $6.73220 | $53,857.60 |
12,000 | $6.66473 | $79,976.76 |