S-13A1D12-E6T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $13.89000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $14.31000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $13.89000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $7.69796
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $6.85817
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $7.69796
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $6.85817
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-13A1D12-E6T1U3

DigiKey Part Number
1662-3183-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-13A1D12-E6T1U3
Description
IC REG LINEAR 1.2V 1A 6-HSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Inrush Current Limit, Over Current, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
6-HSOP
Voltage Dropout (Max)
0.38V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13A1A12-E6T1U3ABLIC Inc.01662-3133-1-ND$13.89000Parametric Equivalent
S-13A1B12-E6T1U3ABLIC Inc.01662-3154-1-ND$14.31000Parametric Equivalent
S-13A1C12-E6T1U3ABLIC Inc.01662-3165-1-ND$13.89000Parametric Equivalent
S-13A1E12-E6T1U3ABLIC Inc.0S-13A1E12-E6T1U3-ND$7.69796Parametric Equivalent
S-13A1F12-E6T1U3ABLIC Inc.0S-13A1F12-E6T1U3-ND$6.85817Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$7.69796$30,791.84
Manufacturers Standard Package