Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-13A1A13-U5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3135-2-ND - Tape & Reel (TR) 1662-3135-1-ND - Cut Tape (CT) 1662-3135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-13A1A13-U5T1U3 |
Description | IC REG LINEAR 1.3V 1A SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current Limit, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $10.10800 | $101.08 |
| 25 | $9.18960 | $229.74 |
| 100 | $8.17810 | $817.81 |
| 250 | $7.69576 | $1,923.94 |
| 500 | $7.40466 | $3,702.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.16504 | $7,165.04 |
| 2,000 | $6.96789 | $13,935.78 |
| 3,000 | $6.86916 | $20,607.48 |
| 5,000 | $6.75974 | $33,798.70 |
| 7,000 | $6.69580 | $46,870.60 |
| 10,000 | $6.63435 | $66,343.50 |


