


S-1335E27-N4T1U3 | |
---|---|
DigiKey Part Number | 1662-2798-2-ND - Tape & Reel (TR) 1662-2798-1-ND - Cut Tape (CT) 1662-2798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1335E27-N4T1U3 |
Description | IC REG LINEAR 2.7V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.117V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.64876 | $7,946.28 |
6,000 | $2.58237 | $15,494.22 |
9,000 | $2.54914 | $22,942.26 |
15,000 | $2.51231 | $37,684.65 |
21,000 | $2.49078 | $52,306.38 |
30,000 | $2.47009 | $74,102.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.03700 | $70.37 |
25 | $5.87240 | $146.81 |