


S-1335B27-N4T1U3 | |
---|---|
DigiKey Part Number | S-1335B27-N4T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1335B27-N4T1U3 |
Description | IC REG LINEAR 2.7V 150MA SC-82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.117V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 54 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Soft-Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.29361 | $12,880.83 |
6,000 | $4.19492 | $25,169.52 |
9,000 | $4.14552 | $37,309.68 |
15,000 | $4.09079 | $61,361.85 |