Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1313D18-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3035-2-ND - Tape & Reel (TR) 1662-3035-1-ND - Cut Tape (CT) 1662-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D18-M5T1U3 |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $7.15500 | $71.55 |
| 25 | $6.47440 | $161.86 |
| 100 | $5.72480 | $572.48 |
| 250 | $5.36732 | $1,341.83 |
| 500 | $5.15192 | $2,575.96 |
| 1,000 | $4.97456 | $4,974.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.75562 | $14,266.86 |


