

S-1313D11-M5T1U3 | |
---|---|
DigiKey Part Number | 1662-3027-2-ND - Tape & Reel (TR) 1662-3027-1-ND - Cut Tape (CT) 1662-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313D11-M5T1U3 |
Description | IC REG LINEAR 1.1V 125MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 125mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.39V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.76174 | $14,285.22 |
6,000 | $4.65444 | $27,926.64 |
9,000 | $4.60072 | $41,406.48 |
15,000 | $4.54117 | $68,117.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.35000 | $11.35 |
10 | $10.14600 | $101.46 |
25 | $9.63280 | $240.82 |