

S-1313A11-A4T1U3 | |
---|---|
DigiKey Part Number | 1662-2976-2-ND - Tape & Reel (TR) 1662-2976-1-ND - Cut Tape (CT) 1662-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1313A11-A4T1U3 |
Description | IC REG LIN 1.1V 125MA HSNT-4-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 125mA HSNT-4-A |
Datasheet | Datasheet |
EDA/CAD Models | S-1313A11-A4T1U3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.39V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.35 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $7.16400 | $71.64 |
25 | $6.48280 | $162.07 |
100 | $5.73220 | $573.22 |
250 | $5.37424 | $1,343.56 |
500 | $5.15856 | $2,579.28 |
1,000 | $4.98097 | $4,980.97 |
2,500 | $4.79360 | $11,984.00 |
5,000 | $4.68066 | $23,403.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $4.58770 | $45,877.00 |