S-1313A10-A4T1U3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $4.58770
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $4.58770
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $9.88000
Datasheet
HSNT-4-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSNT-4-A

S-1313A10-A4T1U3

DigiKey Part Number
1662-S-1313A10-A4T1U3TR-ND - Tape & Reel (TR)
1662-S-1313A10-A4T1U3CT-ND - Cut Tape (CT)
1662-S-1313A10-A4T1U3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1313A10-A4T1U3
Description
IC REG LINEAR 1V 100MA HSNT-4-A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-4-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.35 µA
PSRR
-
Control Features
Enable
Protection Features
Overcurrent, Thermal Shutdown
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads Exposed Pad
Supplier Device Package
HSNT-4-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.88000$9.88
10$7.16400$71.64
25$6.48280$162.07
100$5.73220$573.22
250$5.37424$1,343.56
500$5.15856$2,579.28
1,000$4.98097$4,980.97
2,500$4.79360$11,984.00
5,000$4.68066$23,403.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$4.58770$45,877.00
Manufacturers Standard Package