Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312C18-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-2954-2-ND - Tape & Reel (TR) 1662-2954-1-ND - Cut Tape (CT) 1662-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1312C18-M5T1U3 |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.92300 | $59.23 |
| 25 | $5.34200 | $133.55 |
| 100 | $4.70830 | $470.83 |
| 250 | $4.40560 | $1,101.40 |
| 500 | $4.22300 | $2,111.50 |
| 1,000 | $4.07264 | $4,072.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.88706 | $11,661.18 |


