


S-1212B55-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2786-2-ND - Tape & Reel (TR) 1662-2786-1-ND - Cut Tape (CT) 1662-2786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1212B55-M5T1U |
Description | IC REG LINEAR 5.5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1212B55-M5T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 40dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.11000 | $81.10 |
| 25 | $7.34920 | $183.73 |
| 100 | $6.51290 | $651.29 |
| 250 | $6.11464 | $1,528.66 |
| 500 | $5.87428 | $2,937.14 |
| 1,000 | $5.67660 | $5,676.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.43242 | $16,297.26 |
| 6,000 | $5.31292 | $31,877.52 |
| 9,000 | $5.25309 | $47,277.81 |
| 15,000 | $5.18680 | $77,802.00 |

