SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

S-1206B30-M3T1U

DigiKey Part Number
1662-1454-2-ND - Tape & Reel (TR)
1662-1454-1-ND - Cut Tape (CT)
1662-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1206B30-M3T1U
Description
IC REG LINEAR 3V 250MA SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.68000$7.68
10$5.51400$55.14
25$4.97000$124.25
100$4.37290$437.29
250$4.08844$1,022.11
500$3.91688$1,958.44
1,000$3.77563$3,775.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.60125$10,803.75
6,000$3.51594$21,095.64
9,000$3.47321$31,258.89
15,000$3.42586$51,387.90
21,000$3.39819$71,361.99
Manufacturers Standard Package