

S-1132B33-I6T2U | |
---|---|
DigiKey Part Number | 1662-1266-2-ND - Tape & Reel (TR) 1662-1266-1-ND - Cut Tape (CT) 1662-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1132B33-I6T2U |
Description | IC REG LINEAR 3.3V 300MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SNT-6A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.84000 | $7.84 |
10 | $5.63700 | $56.37 |
25 | $5.08760 | $127.19 |
100 | $4.47820 | $447.82 |
250 | $4.18776 | $1,046.94 |
500 | $4.01278 | $2,006.39 |
1,000 | $3.86876 | $3,868.76 |
2,500 | $3.71667 | $9,291.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.62503 | $18,125.15 |
10,000 | $3.54958 | $35,495.80 |
15,000 | $3.51182 | $52,677.30 |