Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| S-1132B28-U5T1U | |
|---|---|
| DigiKey Part Number | S-1132B28-U5T1U-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | S-1132B28-U5T1U | 
| Description | IC REG LINEAR 2.8V 300MA SOT89-5 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6.5V | |
| Voltage - Output (Min/Fixed) | 2.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.21V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 1 µA | |
| Current - Supply (Max) | 40 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-89-5/6 | |
| Supplier Device Package | SOT-89-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.86378 | $3,863.78 | 
| 2,000 | $3.74537 | $7,490.74 | 
| 3,000 | $3.68606 | $11,058.18 | 
| 5,000 | $3.62037 | $18,101.85 | 
| 7,000 | $3.58194 | $25,073.58 | 
| 10,000 | $3.54502 | $35,450.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China