

S-1132B25-U5T1U | |
|---|---|
DigiKey Part Number | 1662-2891-2-ND - Tape & Reel (TR) 1662-2891-1-ND - Cut Tape (CT) 1662-2891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1132B25-U5T1U |
Description | IC REG LINEAR 2.5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $5.63700 | $56.37 |
| 25 | $5.08760 | $127.19 |
| 100 | $4.47820 | $447.82 |
| 250 | $4.18776 | $1,046.94 |
| 500 | $4.01278 | $2,006.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.86876 | $3,868.76 |
| 2,000 | $3.75019 | $7,500.38 |
| 3,000 | $3.69081 | $11,072.43 |
| 5,000 | $3.62503 | $18,125.15 |
| 7,000 | $3.58655 | $25,105.85 |
| 10,000 | $3.54958 | $35,495.80 |

