
| S-1009N23I-M5T1U | |
|---|---|
| DigiKey Part Number | 1662-2307-2-ND - Tape & Reel (TR) 1662-2307-1-ND - Cut Tape (CT) 1662-2307-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S-1009N23I-M5T1U | 
| Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | S-1009N23I-M5T1U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ABLIC Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.3V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $5.21300 | $52.13 | 
| 25 | $4.69920 | $117.48 | 
| 100 | $4.12980 | $412.98 | 
| 250 | $3.85928 | $964.82 | 
| 500 | $3.69580 | $1,847.90 | 
| 1,000 | $3.56135 | $3,561.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.39527 | $10,185.81 | 
| 6,000 | $3.31396 | $19,883.76 | 
| 9,000 | $3.27326 | $29,459.34 | 
| 15,000 | $3.22816 | $48,422.40 | 
| 21,000 | $3.20181 | $67,238.01 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China