
S-1009C32I-N4T1U | |
---|---|
DigiKey Part Number | 1662-S-1009C32I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C32I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009C32I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C32I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $5.24700 | $52.47 |
25 | $4.72960 | $118.24 |
100 | $4.15640 | $415.64 |
250 | $3.88412 | $971.03 |
500 | $3.71958 | $1,859.79 |
1,000 | $3.58427 | $3,584.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.41712 | $10,251.36 |
6,000 | $3.33528 | $20,011.68 |
9,000 | $3.29433 | $29,648.97 |
15,000 | $3.24893 | $48,733.95 |
21,000 | $3.22241 | $67,670.61 |