
S-1009C24I-I4T1U | |
---|---|
DigiKey Part Number | 1662-1160-2-ND - Tape & Reel (TR) 1662-1160-1-ND - Cut Tape (CT) 1662-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C24I-I4T1U |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.36388 | $16,819.40 |
10,000 | $3.29282 | $32,928.20 |
15,000 | $3.25724 | $48,858.60 |
25,000 | $3.21783 | $80,445.75 |