Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1000C24-I4T1U

DigiKey Part Number
1662-1009-2-ND - Tape & Reel (TR)
1662-1009-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S-1000C24-I4T1U
Description
IC SUPERVISOR 1 CHANNEL SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SNT-4A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.97400$49.74
25$4.47920$111.98
100$3.93070$393.07
250$3.66908$917.27
500$3.51156$1,755.78
1,000$3.38372$3,383.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.16248$15,812.40
10,000$3.09456$30,945.60
15,000$3.06057$45,908.55
25,000$3.02288$75,572.00
Manufacturers Standard Package