
S-1009C22I-N4T1U | |
|---|---|
DigiKey Part Number | 1662-S-1009C22I-N4T1UTR-ND - Tape & Reel (TR) 1662-S-1009C22I-N4T1UCT-ND - Cut Tape (CT) 1662-S-1009C22I-N4T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009C22I-N4T1U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.39964 | $10,198.92 |
| 6,000 | $3.31822 | $19,909.32 |
| 9,000 | $3.27748 | $29,497.32 |
| 15,000 | $3.23232 | $48,484.80 |
| 21,000 | $3.20593 | $67,324.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.27000 | $7.27 |
| 10 | $5.22000 | $52.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.30800 | $83.08 |

