
S-1004CA15I-M5T1U | |
---|---|
DigiKey Part Number | 1662-1134-2-ND - Tape & Reel (TR) 1662-1134-1-ND - Cut Tape (CT) 1662-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1004CA15I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.51850 | $10,555.50 |
6,000 | $3.43468 | $20,608.08 |
9,000 | $3.39271 | $30,534.39 |
15,000 | $3.34623 | $50,193.45 |
21,000 | $3.31905 | $69,700.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |