
S-1000C15-M5T1G | |
---|---|
DigiKey Part Number | S-1000C15-M5T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1000C15-M5T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.12387 | $9,371.61 |
6,000 | $3.04787 | $18,287.22 |
9,000 | $3.00979 | $27,088.11 |
15,000 | $2.96762 | $44,514.30 |
21,000 | $2.94297 | $61,802.37 |