
S-1000N27-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2856-2-ND - Tape & Reel (TR) 1662-2856-1-ND - Cut Tape (CT) 1662-2856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1000N27-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.79700 | $47.97 |
| 25 | $4.31440 | $107.86 |
| 100 | $3.78640 | $378.64 |
| 250 | $3.53492 | $883.73 |
| 500 | $3.38316 | $1,691.58 |
| 1,000 | $3.25826 | $3,258.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.10390 | $9,311.70 |

