
HDL6M05586 | |
|---|---|
DigiKey Part Number | 1662-HDL6M05586-ND |
Manufacturer | |
Manufacturer Product Number | HDL6M05586 |
Description | IC ULTRASND DIG TRANS PULS 84QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Digital Transmit Pulsers 84-QFN (10.2x10.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Ultrasound Digital Transmit Pulsers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad | |
Supplier Device Package | 84-QFN (10.2x10.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $318.31256 | $50,930.01 |

