
HDL6M05585 | |
|---|---|
DigiKey Part Number | 1662-HDL6M05585-ND |
Manufacturer | |
Manufacturer Product Number | HDL6M05585 |
Description | IC ULTRASND DIG TRANS PULS 68QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Digital Transmit Pulsers 68-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Ultrasound Digital Transmit Pulsers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-QFN | |
Supplier Device Package | 68-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $317.77113 | $53,385.55 |

