



573400D00010G | |
---|---|
DigiKey Part Number | HS339TR-ND - Tape & Reel (TR) HS339CT-ND - Cut Tape (CT) HS339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573400D00010G |
Description | HEATSINK D-PAK3 TIN PLATED SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-268 (D³Pak) Copper 1.0W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.401" (10.20mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $27.81900 | $278.19 |
25 | $26.49840 | $662.46 |
50 | $25.53940 | $1,276.97 |
100 | $24.61740 | $2,461.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.44668 | $5,861.67 |
500 | $22.59766 | $11,298.83 |
750 | $22.11496 | $16,586.22 |
1,250 | $21.52103 | $26,901.29 |
1,750 | $21.13817 | $36,991.80 |
2,500 | $20.73964 | $51,849.10 |