
YMCRPRX62T | |
|---|---|
DigiKey Part Number | YMCRPRX62T-ND |
Manufacturer | |
Manufacturer Product Number | YMCRPRX62T |
Description | EVAL BOARD FOR RX62T |
Customer Reference | |
Detailed Description | RX62T RX600 Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RX62T | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |

