MFR Recommended

WF111-E-V1 | |
|---|---|
DigiKey Part Number  | 1446-1032-ND  | 
Manufacturer  | |
Manufacturer Product Number  | WF111-E-V1  | 
Description  | RF TXRX MODULE WIFI U.FL SMD  | 
Customer Reference  | |
Detailed Description  | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Strip  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
RF Family/Standard  | WiFi  | |
Protocol  | ||
Modulation  | -  | |
Frequency  | 2.4GHz  | |
Data Rate  | 72.2Mbps  | |
Power - Output  | 17dBm  | |
Sensitivity  | -97dBm  | |
Serial Interfaces  | PIO, SDIO, SPI  | |
Antenna Type  | Antenna Not Included, U.FL  | |
Utilized IC / Part  | -  | |
Memory Size  | -  | |
Voltage - Supply  | 1.7V ~ 3.6V  | |
Current - Receiving  | 70mA ~ 88mA  | |
Current - Transmitting  | 74mA ~ 192mA  | |
Mounting Type  | Surface Mount  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | Module  | |
Base Product Number  | 








