
VNI4140KTR-32 | |
|---|---|
DigiKey Part Number  | 497-12402-2-ND - Tape & Reel (TR) 497-12402-1-ND - Cut Tape (CT) 497-12402-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VNI4140KTR-32  | 
Description  | IC PWR DRVR N-CHAN 1:1 PWRSSO24  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Power Switch/Driver 1:1 N-Channel 1A PowerSSO-24 Exposed Bottom Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VNI4140KTR-32 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Type  | ||
Number of Outputs  | 4  | |
Ratio - Input:Output  | 1:1  | |
Output Configuration  | High Side  | |
Output Type  | N-Channel  | |
Interface  | On/Off  | |
Voltage - Load  | 10.5V ~ 36V  | |
Voltage - Supply (Vcc/Vdd)  | Not Required  | |
Current - Output (Max)  | 1A  | |
Rds On (Typ)  | 80mOhm (Max)  | |
Input Type  | Non-Inverting  | |
Features  | Status Flag  | |
Fault Protection  | Current Limiting (Fixed), Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PowerSSO-24 Exposed Bottom Pad  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $41.77000 | $41.77 | 
| 10 | $31.82600 | $318.26 | 
| 25 | $29.34760 | $733.69 | 
| 100 | $26.62200 | $2,662.20 | 
| 250 | $25.32364 | $6,330.91 | 
| 500 | $24.54060 | $12,270.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $23.89625 | $23,896.25 | 
| 2,000 | $23.36595 | $46,731.90 | 
| 3,000 | $23.10038 | $69,301.14 | 


